6800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render
Finding the Most Accurate Capacitance Measurement

C0603C682K5RACTU

DigiKey Part Number
399-C0603C682K5RACTUTR-ND - Tape & Reel (TR)
399-C0603C682K5RACTUCT-ND - Cut Tape (CT)
399-C0603C682K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C682K5RACTU
Description
CAP CER 6800PF 50V X7R 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C682K5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 115 128
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,75600 Kč7,56 Kč
500,51240 Kč25,62 Kč
1000,43890 Kč43,89 Kč
5000,31372 Kč156,86 Kč
1 0000,27549 Kč275,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,21859 Kč874,36 Kč
8 0000,19754 Kč1 580,32 Kč
12 0000,18699 Kč2 243,88 Kč
20 0000,17532 Kč3 506,40 Kč
28 0000,16851 Kč4 718,28 Kč
40 0000,16196 Kč6 478,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč