Direct
Direct
Direct
Direct
Direct



CC0603KRX5R9BB225 | |
|---|---|
DigiKey Part Number | 311-3488-2-ND - Tape & Reel (TR) 311-3488-1-ND - Cut Tape (CT) 311-3488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX5R9BB225 |
Description | CAP CER 2.2UF 50V X5R 0603 |
Manufacturer Standard Lead Time | 64 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX5R9BB225 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10A225KB8NNNC | Samsung Electro-Mechanics | 44 642 | 1276-CL10A225KB8NNNCCT-ND | 5,46000 Kč | Direct |
| GRM188R61H225KE11D | Murata Electronics | 186 611 | 490-10733-1-ND | 4,62000 Kč | Direct |
| GRM188R61H225KE11J | Murata Electronics | 82 151 | 490-GRM188R61H225KE11JCT-ND | 4,62000 Kč | Direct |
| GRT188R61H225KE13D | Murata Electronics | 173 975 | 490-12332-1-ND | 3,78000 Kč | Direct |
| UMK107BBJ225KA-T | Taiyo Yuden | 207 614 | 587-4320-1-ND | 4,62000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,11000 Kč | 61,10 Kč |
| 50 | 4,54820 Kč | 227,41 Kč |
| 100 | 4,07150 Kč | 407,15 Kč |
| 500 | 3,26644 Kč | 1 633,22 Kč |
| 1 000 | 3,01783 Kč | 3 017,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,51918 Kč | 10 076,72 Kč |
| 8 000 | 2,38734 Kč | 19 098,72 Kč |
| 12 000 | 2,32131 Kč | 27 855,72 Kč |
| 20 000 | 2,24813 Kč | 44 962,60 Kč |
| 28 000 | 2,20536 Kč | 61 750,08 Kč |
| 40 000 | 2,16419 Kč | 86 567,60 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |




