
GRT188R61H225KE13D | |
|---|---|
DigiKey Part Number | 490-12332-2-ND - Tape & Reel (TR) 490-12332-1-ND - Cut Tape (CT) 490-12332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188R61H225KE13D |
Description | CAP CER 2.2UF 50V X5R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188R61H225KE13D Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,16300 Kč | 21,63 Kč |
| 50 | 1,53280 Kč | 76,64 Kč |
| 100 | 1,34180 Kč | 134,18 Kč |
| 500 | 1,01588 Kč | 507,94 Kč |
| 1 000 | 0,91572 Kč | 915,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,74401 Kč | 2 976,04 Kč |
| 8 000 | 0,69002 Kč | 5 520,16 Kč |
| 12 000 | 0,66298 Kč | 7 955,76 Kč |
| 20 000 | 0,63304 Kč | 12 660,80 Kč |
| 28 000 | 0,61553 Kč | 17 234,84 Kč |
| 40 000 | 0,59871 Kč | 23 948,40 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

