Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CC0603JRNPOYBN391 | |
|---|---|
DigiKey Part Number | CC0603JRNPOYBN391-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPOYBN391 |
Description | CAP CER 390PF 250V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPOYBN391 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603JRNPOYBN391 | YAGEO | 0 | 13-AC0603JRNPOYBN391TR-ND | 0,69015 Kč | Parametric Equivalent |
| 0603J2500391JXT | Knowles Syfer | 0 | 0603J2500391JXT-ND | 3,78148 Kč | Similar |
| 0603J5000391JXT | Knowles Syfer | 0 | 0603J5000391JXT-ND | 3,78148 Kč | Similar |
| C0603C391JAGAC7411 | KEMET | 0 | 399-C0603C391JAGAC7411TR-ND | 1,10503 Kč | Parametric Equivalent |
| C0603C391JAGACAUTO | KEMET | 12 491 | 399-11886-1-ND | 7,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,42495 Kč | 1 699,80 Kč |
| Unit Price without VAT: | 0,42495 Kč |
|---|---|
| Unit Price with VAT: | 0,51419 Kč |





