Direct

AC0603JRNPOYBN391 | |
|---|---|
DigiKey Part Number | 13-AC0603JRNPOYBN391TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPOYBN391 |
Description | CAP CER 390PF 250V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JRNPOYBN391 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C391JAGACAUTO | KEMET | 12 491 | 399-11886-1-ND | 7,35000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,69015 Kč | 2 760,60 Kč |
| Unit Price without VAT: | 0,69015 Kč |
|---|---|
| Unit Price with VAT: | 0,83508 Kč |


