CC0603JPNPO0BN331 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Walsin Technology Corporation
In Stock: 10 106
Unit Price: 2,10000 Kč
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 1,10143 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 1,34646 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 17 928
Unit Price: 6,51000 Kč
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,57871 Kč
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,71481 Kč
Datasheet
330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603JPNPO0BN331

DigiKey Part Number
13-CC0603JPNPO0BN331TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0603JPNPO0BN331
Description
CAP CER 330PF 100V C0G/NPO 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603JPNPO0BN331 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,33839 Kč5 075,85 Kč
Manufacturers Standard Package
Unit Price without VAT:0,33839 Kč
Unit Price with VAT:0,40945 Kč