330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603N331J101CT

DigiKey Part Number
1292-1519-2-ND - Tape & Reel (TR)
1292-1519-1-ND - Cut Tape (CT)
1292-1519-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603N331J101CT
Description
CAP CER 330PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603N331J101CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 106
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,81900 Kč8,19 Kč
500,55020 Kč27,51 Kč
1000,47250 Kč47,25 Kč
5000,33848 Kč169,24 Kč
1 0000,29775 Kč297,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,23702 Kč948,08 Kč
8 0000,21455 Kč1 716,40 Kč
12 0000,20330 Kč2 439,60 Kč
20 0000,19086 Kč3 817,20 Kč
28 0000,18359 Kč5 140,52 Kč
40 0000,17660 Kč7 064,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč