470 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603GRNPO9BN471

DigiKey Part Number
311-3286-2-ND - Tape & Reel (TR)
311-3286-1-ND - Cut Tape (CT)
311-3286-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603GRNPO9BN471
Description
CAP CER 470PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603GRNPO9BN471 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0603FRNPO9BN471YAGEO60 102311-3900-1-ND4,83000 KčUpgrade
KGM15ACG1H471GTKYOCERA AVX30 827478-KGM15ACG1H471GTCT-ND3,57000 KčDirect
0603J0500471FCTKnowles Syfer7 8361608-0603J0500471FCT-ND27,30000 KčUpgrade
C0603C471F5GACTUKEMET6 199399-C0603C471F5GACTUCT-ND25,41000 KčUpgrade
C1608C0G1H471F080AATDK20 610445-5370-1-ND10,92000 KčUpgrade
In-Stock: 2 392
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
101,91100 Kč19,11 Kč
501,35220 Kč67,61 Kč
1001,17800 Kč117,80 Kč
5000,88612 Kč443,06 Kč
1 0000,79645 Kč796,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,66223 Kč2 648,92 Kč
8 0000,61243 Kč4 899,44 Kč
12 0000,58751 Kč7 050,12 Kč
20 0000,55989 Kč11 197,80 Kč
28 0000,54376 Kč15 225,28 Kč
40 0000,52824 Kč21 129,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč