
CC0603FRNPO9BN102 | |
|---|---|
DigiKey Part Number | 311-1743-2-ND - Tape & Reel (TR) 311-1743-1-ND - Cut Tape (CT) 311-1743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FRNPO9BN102 |
Description | CAP CER 1000PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603FRNPO9BN102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,77200 Kč | 27,72 Kč |
| 50 | 1,98220 Kč | 99,11 Kč |
| 100 | 1,74280 Kč | 174,28 Kč |
| 500 | 1,33800 Kč | 669,00 Kč |
| 1 000 | 1,21326 Kč | 1 213,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,97783 Kč | 3 911,32 Kč |
| 8 000 | 0,91189 Kč | 7 295,12 Kč |
| 12 000 | 0,87889 Kč | 10 546,68 Kč |
| 20 000 | 0,84231 Kč | 16 846,20 Kč |
| 28 000 | 0,82093 Kč | 22 986,04 Kč |
| 40 000 | 0,80038 Kč | 32 015,20 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

