
CC0603FRNPO8BN102 | |
|---|---|
DigiKey Part Number | 311-3884-2-ND - Tape & Reel (TR) 311-3884-1-ND - Cut Tape (CT) 311-3884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FRNPO8BN102 |
Description | CAP CER 1000PF 25V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603FRNPO8BN102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C102F3GACTU | KEMET | 973 790 | 399-C0603C102F3GACTUCT-ND | 26,28000 Kč | Parametric Equivalent |
| GMC10CG102F25NT | Cal-Chip Electronics, Inc. | 276 | 4713-GMC10CG102F25NTCT-ND | 3,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 2,75300 Kč | 27,53 Kč |
| 50 | 1,96880 Kč | 98,44 Kč |
| 100 | 1,73100 Kč | 173,10 Kč |
| 500 | 1,32892 Kč | 664,46 Kč |
| 1 000 | 1,20503 Kč | 1 205,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,97119 Kč | 3 884,76 Kč |
| 8 000 | 0,90570 Kč | 7 245,60 Kč |
| 12 000 | 0,87292 Kč | 10 475,04 Kč |
| 20 000 | 0,83660 Kč | 16 732,00 Kč |
| 28 000 | 0,81536 Kč | 22 830,08 Kč |
| 40 000 | 0,79494 Kč | 31 797,60 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |

