



CC0402KRX7R7BB104 | |
|---|---|
DigiKey Part Number | 311-1338-2-ND - Tape & Reel (TR) 311-1338-1-ND - Cut Tape (CT) 311-1338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX7R7BB104 |
Description | CAP CER 0.1UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX7R7BB104 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402BB104K160YT | Knowles Novacap | 9 524 | 1763-1172-1-ND | 26,07000 Kč | Direct |
| CL05B104KO3LNNC | Samsung Electro-Mechanics | 1 896 136 | 1276-1507-1-ND | 3,55000 Kč | Direct |
| 0402BB104K160NGT | Knowles Novacap | 58 948 | 1763-1144-1-ND | 33,58000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,56300 Kč | 5,63 Kč |
| 50 | 0,37120 Kč | 18,56 Kč |
| 100 | 0,31280 Kč | 31,28 Kč |
| 500 | 0,22106 Kč | 110,53 Kč |
| 1 000 | 0,19270 Kč | 192,70 Kč |
| 2 500 | 0,16292 Kč | 407,30 Kč |
| 5 000 | 0,14507 Kč | 725,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,12422 Kč | 1 242,20 Kč |
| 20 000 | 0,11276 Kč | 2 255,20 Kč |
| 30 000 | 0,10703 Kč | 3 210,90 Kč |
| 50 000 | 0,10069 Kč | 5 034,50 Kč |
| 70 000 | 0,09698 Kč | 6 788,60 Kč |
| 100 000 | 0,09342 Kč | 9 342,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

