
CC0402JRNPO9BN681 | |
|---|---|
DigiKey Part Number | 311-1675-2-ND - Tape & Reel (TR) 311-1675-1-ND - Cut Tape (CT) 311-1675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRNPO9BN681 |
Description | CAP CER 680PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRNPO9BN681 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,24934 Kč | 2 493,40 Kč |
| 20 000 | 0,24684 Kč | 4 936,80 Kč |
| 30 000 | 0,24555 Kč | 7 366,50 Kč |
| 50 000 | 0,24407 Kč | 12 203,50 Kč |
| 70 000 | 0,23693 Kč | 16 585,10 Kč |
| 100 000 | 0,23005 Kč | 23 005,00 Kč |
| 120 000 | 0,22679 Kč | 27 214,80 Kč |
| 240 000 | 0,22275 Kč | 53 460,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,05300 Kč | 10,53 Kč |
| 50 | 0,72420 Kč | 36,21 Kč |
| 100 | 0,62310 Kč | 62,31 Kč |
| 500 | 0,45510 Kč | 227,55 Kč |
| 1 000 | 0,39995 Kč | 399,95 Kč |
| 2 500 | 0,34892 Kč | 872,30 Kč |
| 5 000 | 0,31626 Kč | 1 581,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,04000 Kč | 10,40 Kč |
| 50 | 0,71580 Kč | 35,79 Kč |
| 100 | 0,61590 Kč | 61,59 Kč |
| 500 | 0,44982 Kč | 224,91 Kč |
| 1 000 | 0,39531 Kč | 395,31 Kč |
| 2 500 | 0,34488 Kč | 862,20 Kč |
| 5 000 | 0,31259 Kč | 1 562,95 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

