
CC0402JRNPO0BN471 | |
|---|---|
DigiKey Part Number | 13-CC0402JRNPO0BN471TR-ND - Tape & Reel (TR) 13-CC0402JRNPO0BN471CT-ND - Cut Tape (CT) 13-CC0402JRNPO0BN471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRNPO0BN471 |
Description | CAP CER 470PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C471J1GACAUTO | KEMET | 23 300 | 399-15760-1-ND | 10,08000 Kč | Parametric Equivalent |
| C0402C471J1GACTU | KEMET | 3 953 | 399-15331-1-ND | 9,66000 Kč | Parametric Equivalent |
| C1005C0G2A471J050BA | TDK | 92 783 | 445-15206-1-ND | 3,57000 Kč | Parametric Equivalent |
| CGA2B2C0G2A471J050BA | TDK | 24 735 | 445-15518-1-ND | 3,99000 Kč | Parametric Equivalent |
| GRM1555C2A471JE01D | Murata Electronics | 68 639 | 490-GRM1555C2A471JE01DCT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,69300 Kč | 6,93 Kč |
| 50 | 0,46620 Kč | 23,31 Kč |
| 100 | 0,39690 Kč | 39,69 Kč |
| 500 | 0,28222 Kč | 141,11 Kč |
| 1 000 | 0,24736 Kč | 247,36 Kč |
| 2 500 | 0,21057 Kč | 526,43 Kč |
| 5 000 | 0,18856 Kč | 942,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,16236 Kč | 1 623,60 Kč |
| 20 000 | 0,14821 Kč | 2 964,20 Kč |
| 30 000 | 0,14114 Kč | 4 234,20 Kč |
| 50 000 | 0,13331 Kč | 6 665,50 Kč |
| 70 000 | 0,12873 Kč | 9 011,10 Kč |
| 100 000 | 0,12433 Kč | 12 433,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

