
C1005C0G2A471J050BA | |
|---|---|
DigiKey Part Number | 445-15206-2-ND - Tape & Reel (TR) 445-15206-1-ND - Cut Tape (CT) 445-15206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G2A471J050BA |
Description | CAP CER 470PF 100V C0G 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G2A471J050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 1,97400 Kč | 19,74 Kč |
| 50 | 1,38580 Kč | 69,29 Kč |
| 100 | 1,20950 Kč | 120,95 Kč |
| 500 | 0,91048 Kč | 455,24 Kč |
| 1 000 | 0,81892 Kč | 818,92 Kč |
| 2 500 | 0,72225 Kč | 1 805,62 Kč |
| 5 000 | 0,66408 Kč | 3 320,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,59870 Kč | 5 987,00 Kč |
| 20 000 | 0,56050 Kč | 11 210,00 Kč |
| 30 000 | 0,54137 Kč | 16 241,10 Kč |
| 50 000 | 0,52018 Kč | 26 009,00 Kč |
| 70 000 | 0,50779 Kč | 35 545,30 Kč |
| 100 000 | 0,49588 Kč | 49 588,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

