Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CC0402JPX7R9BB681 | |
|---|---|
DigiKey Part Number | 13-CC0402JPX7R9BB681TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0402JPX7R9BB681 |
Description | CAP CER 680PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JPX7R9BB681 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0402JRX7R9BB681 | YAGEO | 59 965 | 311-3774-1-ND | 0,08000 Kč | Parametric Equivalent |
| 0402B681J500CT | Walsin Technology Corporation | 0 | 1292-0402B681J500CTTR-ND | 0,00241 Kč | Parametric Equivalent |
| C0402C681J5RACAUTO | KEMET | 4 147 | 399-C0402C681J5RACAUTOCT-ND | 0,40000 Kč | Parametric Equivalent |
| C0402C681J5RACTU | KEMET | 9 544 | 399-C0402C681J5RACTUCT-ND | 0,38000 Kč | Parametric Equivalent |
| GMC04X7R681J50NT | Cal-Chip Electronics, Inc. | 10 000 | 4713-GMC04X7R681J50NTCT-ND | 0,08000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,11357 Kč | 5 678,50 Kč |
| Unit Price without VAT: | 0,11357 Kč |
|---|---|
| Unit Price with VAT: | 0,13742 Kč |









