
CC0402JPNPO9BN121 | |
|---|---|
DigiKey Part Number | 13-CC0402JPNPO9BN121TR-ND - Tape & Reel (TR) 13-CC0402JPNPO9BN121CT-ND - Cut Tape (CT) 13-CC0402JPNPO9BN121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JPNPO9BN121 |
Description | CAP CER 120PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JPNPO9BN121 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402JRNPO9BN121 | YAGEO | 11 516 | 13-AC0402JRNPO9BN121CT-ND | 2,10000 Kč | Parametric Equivalent |
| CC0402JRNPO9BN121 | YAGEO | 109 146 | 311-3337-1-ND | 2,10000 Kč | Parametric Equivalent |
| C0402C121J5GACAUTO | KEMET | 30 416 | 399-15786-1-ND | 2,10000 Kč | Parametric Equivalent |
| C0402C121J5GACTU | KEMET | 54 610 | 399-C0402C121J5GACTUCT-ND | 2,10000 Kč | Parametric Equivalent |
| C1005C0G1H121J050BA | TDK | 25 | 445-1248-1-ND | 0,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,73500 Kč | 7,35 Kč |
| 50 | 0,49560 Kč | 24,78 Kč |
| 100 | 0,42210 Kč | 42,21 Kč |
| 500 | 0,30112 Kč | 150,56 Kč |
| 1 000 | 0,26436 Kč | 264,36 Kč |
| 2 500 | 0,22560 Kč | 564,00 Kč |
| 5 000 | 0,20229 Kč | 1 011,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,14374 Kč | 7 187,00 Kč |
| 100 000 | 0,13424 Kč | 13 424,00 Kč |
| 150 000 | 0,12949 Kč | 19 423,50 Kč |
| 250 000 | 0,12422 Kč | 31 055,00 Kč |
| 350 000 | 0,12114 Kč | 42 399,00 Kč |
| 500 000 | 0,11818 Kč | 59 090,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

