6.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402BPNPO9BN6R8

DigiKey Part Number
13-CC0402BPNPO9BN6R8TR-ND - Tape & Reel (TR)
13-CC0402BPNPO9BN6R8CT-ND - Cut Tape (CT)
13-CC0402BPNPO9BN6R8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402BPNPO9BN6R8
Description
CAP CER 6.8PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402BPNPO9BN6R8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402BRNPO9BN6R8YAGEO99 50013-AC0402BRNPO9BN6R8CT-ND4,20000 KčParametric Equivalent
CC0402BRNPO9BN6R8YAGEO61 150311-1626-1-ND2,10000 KčParametric Equivalent
CQ0402BRNPO9BN6R8YAGEO96 33613-CQ0402BRNPO9BN6R8CT-ND3,15000 KčParametric Equivalent
0402N6R8B500CTWalsin Technology Corporation10 3691292-1350-1-ND2,10000 KčParametric Equivalent
885392005074Würth Elektronik6 365732-885392005074CT-ND2,94000 KčParametric Equivalent
In-Stock: 38 094
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,65100 Kč6,51 Kč
500,43680 Kč21,84 Kč
1000,37170 Kč37,17 Kč
5000,26416 Kč132,08 Kč
1 0000,23098 Kč230,98 Kč
2 5000,19637 Kč490,92 Kč
5 0000,17554 Kč877,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,12349 Kč6 174,50 Kč
100 0000,11500 Kč11 500,00 Kč
150 0000,11076 Kč16 614,00 Kč
250 0000,10605 Kč26 512,50 Kč
350 0000,10330 Kč36 155,00 Kč
500 0000,10066 Kč50 330,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč