
CC0402BRNPO9BN6R8 | |
|---|---|
DigiKey Part Number | 311-1626-2-ND - Tape & Reel (TR) 311-1626-1-ND - Cut Tape (CT) 311-1626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402BRNPO9BN6R8 |
Description | CAP CER 6.8PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402BRNPO9BN6R8 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,65100 Kč | 6,51 Kč |
| 50 | 0,43680 Kč | 21,84 Kč |
| 100 | 0,37170 Kč | 37,17 Kč |
| 500 | 0,26416 Kč | 132,08 Kč |
| 1 000 | 0,23098 Kč | 230,98 Kč |
| 2 500 | 0,19637 Kč | 490,92 Kč |
| 5 000 | 0,17554 Kč | 877,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,15093 Kč | 1 509,30 Kč |
| 20 000 | 0,13757 Kč | 2 751,40 Kč |
| 30 000 | 0,13088 Kč | 3 926,40 Kč |
| 50 000 | 0,12349 Kč | 6 174,50 Kč |
| 70 000 | 0,11916 Kč | 8 341,20 Kč |
| 100 000 | 0,11500 Kč | 11 500,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

