
CA0612MRX7R9BB102 | |
|---|---|
DigiKey Part Number | 13-CA0612MRX7R9BB102TR-ND - Tape & Reel (TR) 13-CA0612MRX7R9BB102CT-ND - Cut Tape (CT) 13-CA0612MRX7R9BB102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA0612MRX7R9BB102 |
Description | CAP ARRAY 1000PF 50V X7R 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000pF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1000pF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,30500 Kč | 43,05 Kč |
| 50 | 3,15380 Kč | 157,69 Kč |
| 100 | 2,79900 Kč | 279,90 Kč |
| 500 | 2,20228 Kč | 1 101,14 Kč |
| 1 000 | 2,01854 Kč | 2 018,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,66005 Kč | 6 640,20 Kč |
| 8 000 | 1,56262 Kč | 12 500,96 Kč |
| 12 000 | 1,51385 Kč | 18 166,20 Kč |
| 20 000 | 1,45978 Kč | 29 195,60 Kč |
| 28 000 | 1,42819 Kč | 39 989,32 Kč |
| 40 000 | 1,39779 Kč | 55 911,60 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |


