
W3A45C102MAT2A | |
|---|---|
DigiKey Part Number | 478-12991-2-ND - Tape & Reel (TR) 478-12991-1-ND - Cut Tape (CT) 478-12991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3A45C102MAT2A |
Description | CAP ARRAY 1000PF 50V X7R 0612 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000pF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1000pF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,30500 Kč | 43,05 Kč |
| 50 | 3,15800 Kč | 157,90 Kč |
| 100 | 2,80320 Kč | 280,32 Kč |
| 500 | 2,20814 Kč | 1 104,07 Kč |
| 1 000 | 2,02442 Kč | 2 024,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,74908 Kč | 6 996,32 Kč |
| 8 000 | 1,64682 Kč | 13 174,56 Kč |
| 12 000 | 1,59559 Kč | 19 147,08 Kč |
| 20 000 | 1,53884 Kč | 30 776,80 Kč |
| 28 000 | 1,50565 Kč | 42 158,20 Kč |
| 40 000 | 1,47374 Kč | 58 949,60 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |


