0.1µF Isolated Capacitor 4 Array 16 V X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA0612KRX7R7BB104

DigiKey Part Number
311-2071-2-ND - Tape & Reel (TR)
311-2071-1-ND - Cut Tape (CT)
311-2071-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CA0612KRX7R7BB104
Description
CAP ARRAY 0.1UF 16V X7R 0612
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1µF Isolated Capacitor 4 Array 16 V X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CA0612KRX7R7BB104 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
0.1µF
Tolerance
±10%
Voltage - Rated
16 V
Dielectric Material
Ceramic
Number of Capacitors
4
Circuit Type
Isolated
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
0612 (1632 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 956
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
105,98400 Kč59,84 Kč
504,45580 Kč222,79 Kč
1003,98750 Kč398,75 Kč
5003,19590 Kč1 597,95 Kč
1 0002,95148 Kč2 951,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,46191 Kč9 847,64 Kč
8 0002,33222 Kč18 657,76 Kč
12 0002,26728 Kč27 207,36 Kč
20 0002,19531 Kč43 906,20 Kč
28 0002,15323 Kč60 290,44 Kč
40 0002,11275 Kč84 510,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč