
BK30-400-SZ | |
|---|---|
DigiKey Part Number | 13-BK30-400-SZ-ND |
Manufacturer | |
Manufacturer Product Number | BK30-400-SZ |
Description | PTC RESET FUSE 30V 4A RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 4 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 4 A | |
Current - Trip (It) | 8 A | |
Current - Max | 40 A | |
Time to Trip | 12.7 s | |
Resistance - Initial (Ri) (Min) | 10 mOhms | |
Resistance - Post Trip (R1) (Max) | 60 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.551" L x 0.122" W (14.00mm x 3.10mm) | |
Height - Seated (Max) | 0.929" (23.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 Kč | 8,84 Kč |
| 5 | 7,24200 Kč | 36,21 Kč |
| 10 | 6,67300 Kč | 66,73 Kč |
| 50 | 5,53620 Kč | 276,81 Kč |
| 100 | 5,10880 Kč | 510,88 Kč |
| 250 | 4,59396 Kč | 1 148,49 Kč |
| 500 | 4,23778 Kč | 2 118,89 Kč |
| 1 000 | 3,90814 Kč | 3 908,14 Kč |
| 5 000 | 3,23349 Kč | 16 167,45 Kč |
| Unit Price without VAT: | 8,84000 Kč |
|---|---|
| Unit Price with VAT: | 10,69640 Kč |



