
BK250-120-SY | |
|---|---|
DigiKey Part Number | 13-BK250-120-SY-ND |
Manufacturer | |
Manufacturer Product Number | BK250-120-SY |
Description | PTC RESET FUSE 250V 120MA RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 250V 120 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 250V | |
Current - Hold (Ih) (Max) | 120 mA | |
Current - Trip (It) | 240 mA | |
Current - Max | 3 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 6 Ohms | |
Resistance - Post Trip (R1) (Max) | 10.5 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.276" L x 0.181" W (7.00mm x 4.60mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 5 | 4,57800 Kč | 22,89 Kč |
| 10 | 4,22100 Kč | 42,21 Kč |
| 50 | 3,50240 Kč | 175,12 Kč |
| 100 | 3,23370 Kč | 323,37 Kč |
| 250 | 2,90780 Kč | 726,95 Kč |
| 500 | 2,68228 Kč | 1 341,14 Kč |
| 1 000 | 2,47419 Kč | 2 474,19 Kč |
| 5 000 | 2,04827 Kč | 10 241,35 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |









