Similar
Similar
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AT0805BRD071K82L | |
|---|---|
DigiKey Part Number | AT0805BRD071K82L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT0805BRD071K82L |
Description | RES SMD 1.82K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.82 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0805BRD071K82L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805BRD071K82L | YAGEO | 0 | YAG4851CT-ND | 2,10000 Kč | Similar |
| RT0805WRD071K82L | YAGEO | 0 | RT0805WRD071K82L-ND | 5,48653 Kč | Similar |
| PAT0805E1821BST1 | Vishay Dale Thin Film | 0 | PAT0805E1821BST1-ND | 10,57921 Kč | Upgrade |
| TNPW08051K82BEEA | Vishay Dale | 3 234 | 541-TNPW08051K82BEEACT-ND | 8,61000 Kč | Upgrade |
| TNPW08051K82BEEN | Vishay Dale | 1 050 | 541-TNPW08051K82BEENCT-ND | 14,91000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,92045 Kč | 19 602,25 Kč |
| Unit Price without VAT: | 3,92045 Kč |
|---|---|
| Unit Price with VAT: | 4,74374 Kč |









