Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

RNCF0805BTE1K82 | |
|---|---|
DigiKey Part Number | RNCF0805BTE1K82-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNCF0805BTE1K82 |
Description | RES SMD 1.82K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.82 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BTE1K82 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0805BKE1K82 | Stackpole Electronics Inc | 0 | RNCF0805BKE1K82-ND | 1,88146 Kč | Parametric Equivalent |
| ERA-6AEB1821V | Panasonic Industry | 15 150 | P1.82KDACT-ND | 2,10000 Kč | Direct |
| AT0805BRD071K82L | YAGEO | 0 | AT0805BRD071K82L-ND | 3,92045 Kč | Upgrade |
| PAT0805E1821BST1 | Vishay Dale Thin Film | 0 | PAT0805E1821BST1-ND | 10,57921 Kč | Upgrade |
| RG2012P-1821-B-T5 | Susumu | 2 365 | RG20P1.82KBCT-ND | 2,52000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,38948 Kč | 6 947,40 Kč |
| Unit Price without VAT: | 1,38948 Kč |
|---|---|
| Unit Price with VAT: | 1,68127 Kč |










