AR1206FR-0730KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 12 052
Unit Price: 2,31000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,41643 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 55 334
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 11 295
Unit Price: 2,31000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 11 979
Unit Price: 6,30000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,50206 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 73 038
Unit Price: 3,78000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 2,15725 Kč
Datasheet
30 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR1206FR-0730KL

DigiKey Part Number
AR1206FR-0730KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AR1206FR-0730KL
Description
RES SMD 30K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
30 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AR1206FR-0730KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1206FR-0730KLYAGEO12 05213-AC1206FR-0730KLCT-ND2,31000 KčUpgrade
AF1206FR-0730KLYAGEO0AF1206FR-0730KL-ND0,41643 KčUpgrade
CR1206-FX-3002ELFBourns Inc.55 334CR1206-FX-3002ELFCT-ND2,10000 KčDirect
CRCW120630K0FKEAVishay Dale11 295541-30.0KFCT-ND2,31000 KčSimilar
CRCW120630K0FKEAHPVishay Dale11 979541-30.0KUCT-ND6,30000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,10337 Kč10 516,85 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10337 Kč
Unit Price with VAT:2,54508 Kč