
CR1206-FX-3002ELF | |
|---|---|
DigiKey Part Number | CR1206-FX-3002ELFTR-ND - Tape & Reel (TR) CR1206-FX-3002ELFCT-ND - Cut Tape (CT) CR1206-FX-3002ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-3002ELF |
Description | RES SMD 30K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-3002ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,77700 Kč | 7,77 Kč |
| 25 | 0,57960 Kč | 14,49 Kč |
| 50 | 0,47040 Kč | 23,52 Kč |
| 100 | 0,38640 Kč | 38,64 Kč |
| 250 | 0,30572 Kč | 76,43 Kč |
| 500 | 0,25912 Kč | 129,56 Kč |
| 1 000 | 0,22237 Kč | 222,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,16467 Kč | 823,35 Kč |
| 10 000 | 0,14795 Kč | 1 479,50 Kč |
| 15 000 | 0,13983 Kč | 2 097,45 Kč |
| 25 000 | 0,13105 Kč | 3 276,25 Kč |
| 35 000 | 0,12603 Kč | 4 411,05 Kč |
| 50 000 | 0,12128 Kč | 6 064,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

