AR1206FR-07220KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 4 019
Unit Price: 2,31000 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 28 451
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 28 749
Unit Price: 2,31000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 33 802
Unit Price: 4,62000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,50206 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 9 060
Unit Price: 3,78000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 2,15725 Kč
Datasheet

Similar


Vishay Dale
In Stock: 16 166
Unit Price: 5,04000 Kč
Datasheet
220 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR1206FR-07220KL

DigiKey Part Number
AR1206FR-07220KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AR1206FR-07220KL
Description
RES SMD 220K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AR1206FR-07220KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1206FR-07220KLYAGEO4 019YAG3843CT-ND2,31000 KčUpgrade
CR1206-FX-2203ELFBourns Inc.28 451118-CR1206-FX-2203ELFCT-ND2,10000 KčDirect
CRCW1206220KFKEAVishay Dale28 749541-220KFCT-ND2,31000 KčSimilar
CRCW1206220KFKEAHPVishay Dale33 802541-220KUCT-ND4,62000 KčSimilar
CRCW1206220KFKTAVishay Dale0CRCW1206220KFKTA-ND0,50206 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,10337 Kč10 516,85 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10337 Kč
Unit Price with VAT:2,54508 Kč