AR1206FR-07100RL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 27 084
Unit Price: 2,94000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 23 055
Unit Price: 2,31000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 3
Unit Price: 3,15000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 8 834
Unit Price: 3,78000 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 34 748
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 113 717
Unit Price: 2,31000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 46 263
Unit Price: 4,62000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 7 818
Unit Price: 3,57000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 46 775
Unit Price: 3,78000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 2,15725 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 181 098
Unit Price: 2,10000 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,23745 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,34819 Kč
Datasheet
100 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR1206FR-07100RL

DigiKey Part Number
AR1206FR-07100RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AR1206FR-07100RL
Description
RES SMD 100 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AR1206FR-07100RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,10337 Kč10 516,85 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10337 Kč
Unit Price with VAT:2,54508 Kč