
CR1206-FX-1000ELF | |
|---|---|
DigiKey Part Number | CR1206-FX-1000ELFTR-ND - Tape & Reel (TR) CR1206-FX-1000ELFCT-ND - Cut Tape (CT) CR1206-FX-1000ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-1000ELF |
Description | RES SMD 100 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-1000ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,00800 Kč | 10,08 Kč |
| 25 | 0,75600 Kč | 18,90 Kč |
| 50 | 0,62580 Kč | 31,29 Kč |
| 100 | 0,52080 Kč | 52,08 Kč |
| 250 | 0,41744 Kč | 104,36 Kč |
| 500 | 0,35822 Kč | 179,11 Kč |
| 1 000 | 0,31161 Kč | 311,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,23745 Kč | 1 187,25 Kč |
| 10 000 | 0,21599 Kč | 2 159,90 Kč |
| 15 000 | 0,20553 Kč | 3 082,95 Kč |
| 25 000 | 0,19421 Kč | 4 855,25 Kč |
| 35 000 | 0,18775 Kč | 6 571,25 Kč |
| 50 000 | 0,18163 Kč | 9 081,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

