10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0805FR-0710KL

DigiKey Part Number
13-AR0805FR-0710KLTR-ND - Tape & Reel (TR)
13-AR0805FR-0710KLCT-ND - Cut Tape (CT)
13-AR0805FR-0710KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AR0805FR-0710KL
Description
RES SMD 10K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AR0805FR-0710KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0805FR-0710KPYAGEO3 027YAG1319CT-ND2,10000 KčDirect
AC0805FR-0710KLYAGEO345 662311-10KLGCT-ND2,10000 KčUpgrade
AF0805FR-0710KLYAGEO4 80613-AF0805FR-0710KLCT-ND2,52000 KčUpgrade
RC0805DR-0710KLYAGEO8 32213-RC0805DR-0710KLCT-ND2,73000 KčUpgrade
CRCW080510K0FKEAVishay Dale857 708541-10.0KCCT-ND2,10000 KčSimilar
In-Stock: 2 890
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
104,47300 Kč44,73 Kč
253,67880 Kč91,97 Kč
503,21680 Kč160,84 Kč
1002,85150 Kč285,15 Kč
2502,48364 Kč620,91 Kč
5002,27072 Kč1 135,36 Kč
1 0002,10169 Kč2 101,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,72763 Kč8 638,15 Kč
10 0001,65317 Kč16 531,70 Kč
15 0001,61687 Kč24 253,05 Kč
25 0001,57751 Kč39 437,75 Kč
35 0001,55497 Kč54 423,95 Kč
50 0001,53364 Kč76 682,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč