1.6 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHA50AJB-1R6

DigiKey Part Number
13-AHA50AJB-1R6-ND
Manufacturer
Manufacturer Product Number
AHA50AJB-1R6
Description
RESISTOR CHASSIS MOUNT 1.6 OHM 1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.6 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 250°C
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
1.969" L x 1.142" W (50.00mm x 29.00mm)
Resistance
1.6 Ohms
Height - Seated (Max)
0.650" (16.50mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
50W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RH0501R600FC02Vishay Dale131541-RH0501R600FC02-ND269,82000 KčSimilar
In-Stock: 115
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1118,01000 Kč118,01 Kč
1080,27500 Kč802,75 Kč
2570,04920 Kč1 751,23 Kč
5063,65340 Kč3 182,67 Kč
12656,59127 Kč7 130,50 Kč
25252,21587 Kč13 158,40 Kč
50448,49829 Kč24 443,14 Kč
1 00845,34048 Kč45 703,20 Kč
Manufacturers Standard Package
Unit Price without VAT:118,01000 Kč
Unit Price with VAT:142,79210 Kč