
RH0501R600FC02 | |
|---|---|
DigiKey Part Number | 541-RH0501R600FC02-ND |
Manufacturer | |
Manufacturer Product Number | RH0501R600FC02 |
Description | RH-50 1.6 1% C02 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.6 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm) |
Resistance 1.6 Ohms | Height - Seated (Max) 0.625" (15.87mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 50W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,82000 Kč | 269,82 Kč |
| 10 | 187,97400 Kč | 1 879,74 Kč |
| 25 | 165,82560 Kč | 4 145,64 Kč |
| 50 | 151,96260 Kč | 7 598,13 Kč |
| 100 | 140,18890 Kč | 14 018,89 Kč |
| 250 | 127,29744 Kč | 31 824,36 Kč |
| 500 | 119,23588 Kč | 59 617,94 Kč |
| 1 000 | 112,39012 Kč | 112 390,12 Kč |
| Unit Price without VAT: | 269,82000 Kč |
|---|---|
| Unit Price with VAT: | 326,48220 Kč |

