



AHA50AFB-250R | |
|---|---|
DigiKey Part Number | YAG1030-ND |
Manufacturer | |
Manufacturer Product Number | AHA50AFB-250R |
Description | RES CHAS MNT 250 OHM 1% 50W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | AHA50AFB-250R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 250 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.969" L x 1.142" W (50.00mm x 29.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,67000 Kč | 141,67 Kč |
| 10 | 96,85100 Kč | 968,51 Kč |
| 25 | 84,72200 Kč | 2 118,05 Kč |
| 50 | 77,13140 Kč | 3 856,57 Kč |
| 126 | 68,75000 Kč | 8 662,50 Kč |
| 252 | 63,55679 Kč | 16 016,31 Kč |
| 504 | 59,14550 Kč | 29 809,33 Kč |
| 1 008 | 55,39867 Kč | 55 841,86 Kč |
| Unit Price without VAT: | 141,67000 Kč |
|---|---|
| Unit Price with VAT: | 171,42070 Kč |








