
HSC25047RJ | |
|---|---|
DigiKey Part Number | A103849-ND |
Manufacturer | |
Manufacturer Product Number | HSC25047RJ |
Description | RES CHAS MNT 47 OHM 5% 250W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 250W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSC25047RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 47 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 250W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 4.291" L x 2.874" W (109.00mm x 73.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Lead Style | Terminal Screw Type | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 416,24000 Kč | 1 416,24 Kč |
| 10 | 1 034,39700 Kč | 10 343,97 Kč |
| 26 | 940,53846 Kč | 24 454,00 Kč |
| 50 | 890,25920 Kč | 44 512,96 Kč |
| 100 | 873,69500 Kč | 87 369,50 Kč |
| 250 | 815,43404 Kč | 203 858,51 Kč |
| Unit Price without VAT: | 1 416,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 713,65040 Kč |








