Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




AHA50AFB-1R5 | |
|---|---|
DigiKey Part Number | YAG1041-ND |
Manufacturer | |
Manufacturer Product Number | AHA50AFB-1R5 |
Description | RES CHAS MNT 1.5 OHM 1% 50W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | AHA50AFB-1R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1.5 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.969" L x 1.142" W (50.00mm x 29.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,32000 Kč | 141,32 Kč |
| 10 | 96,57000 Kč | 965,70 Kč |
| 25 | 84,47920 Kč | 2 111,98 Kč |
| 50 | 76,91140 Kč | 3 845,57 Kč |
| 126 | 68,55183 Kč | 8 637,53 Kč |
| 252 | 63,37397 Kč | 15 970,24 Kč |
| 504 | 58,97522 Kč | 29 723,51 Kč |
| 1 008 | 55,23953 Kč | 55 681,45 Kč |
| Unit Price without VAT: | 141,32000 Kč |
|---|---|
| Unit Price with VAT: | 170,99720 Kč |






