Parametric Equivalent
Parametric Equivalent

NKAL50FB1R50 | |
|---|---|
DigiKey Part Number | 738-NKAL50FB1R50-ND |
Manufacturer | |
Manufacturer Product Number | NKAL50FB1R50 |
Description | RES, WW, ALUM, 50W, 1.5 OHM, 1%, |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | NKAL50FB1R50 Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Moisture Resistant, Non-Inductive |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 1.5 Ohms | Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm) |
Tolerance ±1% | Height - Seated (Max) 0.641" (16.28mm) |
Power (Watts) 50W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAL50FB1R50 | Stackpole Electronics Inc | 0 | KAL50FB1R50-ND | 124,92000 Kč | Parametric Equivalent |
| UAL50-1R5F8 | Riedon products by Bourns | 813 | 696-1466-ND | 121,38000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 89,45840 Kč | 22 364,60 Kč |
| Unit Price without VAT: | 89,45840 Kč |
|---|---|
| Unit Price with VAT: | 108,24466 Kč |



