5 Ohms ±5% 10W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Ohms ±5% 10W Wirewound Chassis Mount Resistor
AHA10A

AHA10AJB-5R

DigiKey Part Number
5.00CWBK-ND
Manufacturer
Manufacturer Product Number
AHA10AJB-5R
Description
RES CHAS MNT 5 OHM 5% 10W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 Ohms ±5% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
AHA10AJB-5R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
5 Ohms
Tolerance
±5%
Power (Watts)
10W
Composition
Wirewound
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.748" L x 0.787" W (19.00mm x 20.00mm)
Height - Seated (Max)
0.429" (10.90mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 486
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
181,47000 Kč81,47 Kč
1054,91000 Kč549,10 Kč
2547,69080 Kč1 192,27 Kč
5043,16760 Kč2 158,38 Kč
10039,32720 Kč3 932,72 Kč
36033,68022 Kč12 124,88 Kč
72032,34129 Kč23 285,73 Kč
1 08031,91269 Kč34 465,71 Kč
5 04031,48450 Kč158 681,88 Kč
Manufacturers Standard Package
Unit Price without VAT:81,47000 Kč
Unit Price with VAT:98,57870 Kč