15 Ohms ±5% 16W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Ohms ±5% 16W Wirewound Chassis Mount Resistor
HSA1015RJ
HSA1015RJ

HSA1015RJ

DigiKey Part Number
A102409-ND
Manufacturer
Manufacturer Product Number
HSA1015RJ
Description
RES CHAS MNT 15 OHM 5% 16W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 Ohms ±5% 16W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
HSA1015RJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
15 Ohms
Tolerance
±5%
Power (Watts)
16W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.827" L x 0.827" W (21.00mm x 21.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 210
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1102,05000 Kč102,05 Kč
1069,12500 Kč691,25 Kč
2560,20560 Kč1 505,14 Kč
5054,62420 Kč2 731,21 Kč
20045,85020 Kč9 170,04 Kč
40042,42540 Kč16 970,16 Kč
60040,66648 Kč24 399,89 Kč
1 00038,67643 Kč38 676,43 Kč
5 00033,76722 Kč168 836,10 Kč
Manufacturers Standard Package
Unit Price without VAT:102,05000 Kč
Unit Price with VAT:123,48050 Kč