AF1210FR-0775KL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: 0,76991 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,41853 Kč
Datasheet

Similar


Vishay Dale
In Stock: 794
Unit Price: 4,41000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 1,51055 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 12 841
Unit Price: 6,51000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 2,66679 Kč
Datasheet
75 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF1210FR-0775KL

DigiKey Part Number
AF1210FR-0775KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF1210FR-0775KL
Description
RES SMD 75K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
75 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF1210FR-0775KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1210FR-0775KLYAGEO0AC1210FR-0775KL-ND0,76991 KčSimilar
RC1210FR-0775KLYAGEO0RC1210FR-0775KL-ND0,41853 KčSimilar
CRCW121075K0FKEAVishay Dale794541-CRCW121075K0FKEACT-ND4,41000 KčSimilar
CRCW121075K0FKTAVishay Dale0CRCW121075K0FKTA-ND1,51055 KčSimilar
ERJ-14NF7502UPanasonic Industry12 841P75.0KAACT-ND6,51000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,79591 Kč3 979,55 Kč
Manufacturers Standard Package
Unit Price without VAT:0,79591 Kč
Unit Price with VAT:0,96305 Kč