
CRCW121075K0FKEA | |
|---|---|
DigiKey Part Number | 541-CRCW121075K0FKEATR-ND - Tape & Reel (TR) 541-CRCW121075K0FKEACT-ND - Cut Tape (CT) 541-CRCW121075K0FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121075K0FKEA |
Description | RES SMD 75K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121075K0FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14NF7502U | Panasonic Industry | 12 841 | P75.0KAACT-ND | 6,51000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,18400 Kč | 21,84 Kč |
| 25 | 1,73040 Kč | 43,26 Kč |
| 50 | 1,46560 Kč | 73,28 Kč |
| 100 | 1,26410 Kč | 126,41 Kč |
| 250 | 1,05828 Kč | 264,57 Kč |
| 500 | 0,94030 Kč | 470,15 Kč |
| 1 000 | 0,84685 Kč | 846,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,67122 Kč | 3 356,10 Kč |
| 10 000 | 0,62942 Kč | 6 294,20 Kč |
| 15 000 | 0,60904 Kč | 9 135,60 Kč |
| 25 000 | 0,58696 Kč | 14 674,00 Kč |
| 35 000 | 0,57433 Kč | 20 101,55 Kč |
| 50 000 | 0,56237 Kč | 28 118,50 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

