Similar
Similar
Similar
Similar
Similar
Similar
Similar

AF1210FR-07120RL | |
|---|---|
DigiKey Part Number | AF1210FR-07120RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF1210FR-07120RL |
Description | RES SMD 120 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF1210FR-07120RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1210FR-07120RL | YAGEO | 12 095 | YAG5428CT-ND | 4,83000 Kč | Similar |
| RC1210FR-07120RL | YAGEO | 14 462 | 13-RC1210FR-07120RLCT-ND | 3,15000 Kč | Similar |
| CRCW1210120RFKEA | Vishay Dale | 88 678 | 541-120AACT-ND | 4,41000 Kč | Similar |
| CRCW1210120RFKTA | Vishay Dale | 0 | CRCW1210120RFKTA-ND | 1,51055 Kč | Similar |
| ERJ-14NF1200U | Panasonic Industry | 8 658 | 10-ERJ-14NF1200UCT-ND | 6,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,79591 Kč | 3 979,55 Kč |
| Unit Price without VAT: | 0,79591 Kč |
|---|---|
| Unit Price with VAT: | 0,96305 Kč |






