
ERJ-14NF1200U | |
|---|---|
DigiKey Part Number | 10-ERJ-14NF1200UTR-ND - Tape & Reel (TR) 10-ERJ-14NF1200UCT-ND - Cut Tape (CT) 10-ERJ-14NF1200UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14NF1200U |
Description | RES SMD 120 OHM 1% 1/2W 1210 |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14NF1200U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06F1200V | Panasonic Industry | 40 | 10-ERJ-P06F1200VCT-ND | 3,99000 Kč | MFR Recommended |
| ERJ-S14F1200U | Panasonic Industry | 0 | ERJ-S14F1200U-ND | 2,66679 Kč | Upgrade |
| CRCW1210120RFKEA | Vishay Dale | 88 678 | 541-120AACT-ND | 4,41000 Kč | Direct |
| CRCW1210120RFKEB | Vishay Dale | 0 | CRCW1210120RFKEB-ND | 0,64176 Kč | Direct |
| CRCW1210120RFKTA | Vishay Dale | 0 | CRCW1210120RFKTA-ND | 1,51055 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,50700 Kč | 35,07 Kč |
| 25 | 2,84720 Kč | 71,18 Kč |
| 50 | 2,46940 Kč | 123,47 Kč |
| 100 | 2,16700 Kč | 216,70 Kč |
| 250 | 1,86380 Kč | 465,95 Kč |
| 500 | 1,68866 Kč | 844,33 Kč |
| 1 000 | 1,54965 Kč | 1 549,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,27718 Kč | 6 385,90 Kč |
| 10 000 | 1,21476 Kč | 12 147,60 Kč |
| 15 000 | 1,18433 Kč | 17 764,95 Kč |
| 25 000 | 1,15135 Kč | 28 783,75 Kč |
| 35 000 | 1,13246 Kč | 39 636,10 Kč |
| 50 000 | 1,11459 Kč | 55 729,50 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

