AF1210FR-07100RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 7 859
Unit Price: 4,83000 Kč
Datasheet

Similar


YAGEO
In Stock: 159
Unit Price: 3,15000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 62 284
Unit Price: 4,41000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 15 088
Unit Price: 7,35000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 29 106
Unit Price: 6,51000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 2,66679 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 28 722
Unit Price: 3,15000 Kč
Datasheet
100 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF1210FR-07100RL

DigiKey Part Number
AF1210FR-07100RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF1210FR-07100RL
Description
RES SMD 100 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF1210FR-07100RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1210FR-07100RLYAGEO7 859YAG5423CT-ND4,83000 KčSimilar
RC1210FR-07100RLYAGEO15913-RC1210FR-07100RLCT-ND3,15000 KčSimilar
CRCW1210100RFKEAVishay Dale62 284541-100AACT-ND4,41000 KčSimilar
CRCW1210100RFKTAVishay Dale15 088541-CRCW1210100RFKTACT-ND7,35000 KčSimilar
ERJ-14NF1000UPanasonic Industry29 106P100AACT-ND6,51000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,80074 Kč4 003,70 Kč
Manufacturers Standard Package
Unit Price without VAT:0,80074 Kč
Unit Price with VAT:0,96890 Kč