
AC1210FR-07100RL | |
|---|---|
DigiKey Part Number | YAG5423TR-ND - Tape & Reel (TR) YAG5423CT-ND - Cut Tape (CT) YAG5423DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210FR-07100RL |
Description | RES SMD 100 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210FR-07100RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,45700 Kč | 24,57 Kč |
| 25 | 1,94880 Kč | 48,72 Kč |
| 50 | 1,66300 Kč | 83,15 Kč |
| 100 | 1,44050 Kč | 144,05 Kč |
| 250 | 1,21368 Kč | 303,42 Kč |
| 500 | 1,08392 Kč | 541,96 Kč |
| 1 000 | 0,98082 Kč | 980,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,76991 Kč | 3 849,55 Kč |
| 10 000 | 0,72466 Kč | 7 246,60 Kč |
| 15 000 | 0,70261 Kč | 10 539,15 Kč |
| 25 000 | 0,67871 Kč | 16 967,75 Kč |
| 35 000 | 0,66502 Kč | 23 275,70 Kč |
| 50 000 | 0,65207 Kč | 32 603,50 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

