
AF1206JR-0733RL | |
|---|---|
DigiKey Part Number | 13-AF1206JR-0733RLTR-ND - Tape & Reel (TR) 13-AF1206JR-0733RLCT-ND - Cut Tape (CT) 13-AF1206JR-0733RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF1206JR-0733RL |
Description | RES SMD 33 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF1206JR-0733RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-0733RL | YAGEO | 28 675 | YAG3868CT-ND | 2,31000 Kč | Similar |
| AC1206JR-0733RL | YAGEO | 5 189 | YAG3955CT-ND | 2,10000 Kč | Similar |
| RC1206FR-0733RL | YAGEO | 93 959 | 311-33.0FRCT-ND | 2,10000 Kč | Similar |
| RC1206JR-0733RL | YAGEO | 362 | 311-33ERCT-ND | 2,10000 Kč | Similar |
| CR1206-FX-33R0ELF | Bourns Inc. | 1 528 | 118-CR1206-FX-33R0ELFCT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,30200 Kč | 13,02 Kč |
| 25 | 0,99960 Kč | 24,99 Kč |
| 50 | 0,83160 Kč | 41,58 Kč |
| 100 | 0,70130 Kč | 70,13 Kč |
| 250 | 0,57032 Kč | 142,58 Kč |
| 500 | 0,49514 Kč | 247,57 Kč |
| 1 000 | 0,43592 Kč | 435,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,32215 Kč | 1 610,75 Kč |
| 10 000 | 0,29632 Kč | 2 963,20 Kč |
| 15 000 | 0,28374 Kč | 4 256,10 Kč |
| 25 000 | 0,27012 Kč | 6 753,00 Kč |
| 35 000 | 0,26233 Kč | 9 181,55 Kč |
| 50 000 | 0,25495 Kč | 12 747,50 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

