Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AF1206FR-07200RL | |
|---|---|
DigiKey Part Number | AF1206FR-07200RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF1206FR-07200RL |
Description | RES SMD 200 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF1206FR-07200RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-07200RL | YAGEO | 13 251 | YAG3840CT-ND | 2,31000 Kč | Similar |
| RC1206FR-07200RL | YAGEO | 172 517 | 311-200FRCT-ND | 2,10000 Kč | Similar |
| CR1206-FX-2000ELF | Bourns Inc. | 925 | CR1206-FX-2000ELFCT-ND | 2,10000 Kč | Similar |
| CRCW1206200RFKEA | Vishay Dale | 62 664 | 541-200FCT-ND | 2,31000 Kč | Similar |
| CRCW1206200RFKEAHP | Vishay Dale | 9 950 | 541-200UCT-ND | 6,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,41643 Kč | 2 082,15 Kč |
| Unit Price without VAT: | 0,41643 Kč |
|---|---|
| Unit Price with VAT: | 0,50388 Kč |










