RMCS1206FT200R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 11
Unit Price: 2,10000 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,23745 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,41643 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 2,15725 Kč
Datasheet

Similar


YAGEO
In Stock: 13 251
Unit Price: 2,31000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 925
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 62 664
Unit Price: 2,31000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 9 950
Unit Price: 6,30000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 12 677
Unit Price: 3,57000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 43 840
Unit Price: 3,78000 Kč
Datasheet

Similar


YAGEO
In Stock: 172 517
Unit Price: 2,10000 Kč
Datasheet
200 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCS1206FT200R

DigiKey Part Number
RMCS1206FT200R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCS1206FT200R
Description
RES 200 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCS1206FT200R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF1206FT200RStackpole Electronics Inc11RMCF1206FT200RCT-ND2,10000 KčSimilar
RMCP1206FT200RStackpole Electronics Inc0RMCP1206FT200R-ND0,23745 KčSimilar
AF1206FR-07200RLYAGEO0AF1206FR-07200RL-ND0,41643 KčUpgrade
ERJ-S08F2000VPanasonic Industry0ERJ-S08F2000V-ND2,15725 KčUpgrade
AC1206FR-07200RLYAGEO13 251YAG3840CT-ND2,31000 KčSimilar
Available To Order
Factory Stock: 5 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,34819 Kč1 740,95 Kč
Manufacturers Standard Package
Unit Price without VAT:0,34819 Kč
Unit Price with VAT:0,42131 Kč