9.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0603FR-079K1L

DigiKey Part Number
13-AF0603FR-079K1LTR-ND - Tape & Reel (TR)
13-AF0603FR-079K1LCT-ND - Cut Tape (CT)
13-AF0603FR-079K1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0603FR-079K1L
Description
RES SMD 9.1K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0603FR-079K1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAS06F9101CTCal-Chip Electronics, Inc.5 0004713-CAS06F9101CT-ND2,10000 KčParametric Equivalent
ERJ-U03F9101VPanasonic Industry3 17410-ERJ-U03F9101VCT-ND3,15000 KčParametric Equivalent
SFR03EZPF9101Rohm Semiconductor9 626846-SFR03EZPF9101CT-ND3,15000 KčParametric Equivalent
In-Stock: 1 444
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,86100 Kč8,61 Kč
250,65520 Kč16,38 Kč
500,53760 Kč26,88 Kč
1000,44520 Kč44,52 Kč
2500,35360 Kč88,40 Kč
5000,30154 Kč150,77 Kč
1 0000,26059 Kč260,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,18449 Kč922,45 Kč
10 0000,16675 Kč1 667,50 Kč
15 0000,15811 Kč2 371,65 Kč
25 0000,14878 Kč3 719,50 Kč
35 0000,14343 Kč5 020,05 Kč
50 0000,13838 Kč6 919,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč