
ERJ-U03F9101V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03F9101VTR-ND - Tape & Reel (TR) 10-ERJ-U03F9101VCT-ND - Cut Tape (CT) 10-ERJ-U03F9101VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03F9101V |
Description | RES 9.1K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03F9101V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AF0603FR-079K1L | YAGEO | 1 444 | 13-AF0603FR-079K1LCT-ND | 2,10000 Kč | Parametric Equivalent |
| CAS06F9101CT | Cal-Chip Electronics, Inc. | 5 000 | 4713-CAS06F9101CT-ND | 2,10000 Kč | Parametric Equivalent |
| SFR03EZPF9101 | Rohm Semiconductor | 9 626 | 846-SFR03EZPF9101CT-ND | 3,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,47000 Kč | 14,70 Kč |
| 25 | 1,14240 Kč | 28,56 Kč |
| 50 | 0,95760 Kč | 47,88 Kč |
| 100 | 0,81050 Kč | 81,05 Kč |
| 250 | 0,66352 Kč | 165,88 Kč |
| 500 | 0,57912 Kč | 289,56 Kč |
| 1 000 | 0,51277 Kč | 512,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,39161 Kč | 1 958,05 Kč |
| 10 000 | 0,36203 Kč | 3 620,30 Kč |
| 15 000 | 0,34763 Kč | 5 214,45 Kč |
| 25 000 | 0,33204 Kč | 8 301,00 Kč |
| 35 000 | 0,32311 Kč | 11 308,85 Kč |
| 50 000 | 0,31467 Kč | 15 733,50 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

